448816-6
TE Connectivity
Description: 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Overview of 448816-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 448816-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 448816-6 by TE Connectivity

448816-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
AMPLIMITE
Body Breadth
0.509 inch
Body Depth
0.415 inch
Body Length
1.228 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
GOLD
Shell Material
BRASS
Shell Size
1/E
Termination Type
CRIMP
Total Number of Contacts
9
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 448816-6
    TE Connectivity
    9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for 448816-6

This table gives cross-reference parts and alternative options found for 448816-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448816-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
941205BD309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 941205BD309
941203AE309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 941203AE309
94115-504409 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 94115-504409
941200AA309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 941200AA309
9412000B109 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 9412000B109
9412000E309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 9412000E309
941205AA309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 448816-6 vs 941205AA309
94115-314209 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 448816-6 vs 94115-314209
94115-514409 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 448816-6 vs 94115-514409
94115-124209 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 448816-6 vs 94115-124209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 448816-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 448816-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 448816-6 would you like to use for your alert(s)?
  • Please alert me when 448816-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 448816-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 448816-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 448816-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 448816-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 448816-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: