-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT,KIT,90,5,CS,GMT,NM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1898
|
Newark | Amplimite Rcpt Kit 90 5 Cs Gmt Nm |Amp Te Connectivity 449862-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$459.9100 | Buy Now |
DISTI #
18H0482
|
Newark | Ampli, rcpt, kit,90,5,cs, gmt, nm |Amp Te Connectivity 449862-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.8400 | Buy Now |
DISTI #
449862-5-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
449862-5
|
Avnet Americas | Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 449862-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71999020
|
RS | Connector, D-Sub, AMPLIMITE, Receptacle, Kit,90,5,Cs, Gmt, Nm | TE Connectivity 449862-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$297.0300 | RFQ |
|
Onlinecomponents.com | AMPLIMITE NONMAGNETIC RECEPTACLE ASSY WITH SIZE 22 CRIMP TYPE SOCKET CONTACTS SERIES 90, W/REAR GROMMET, RoHS: Compliant | 0 |
|
$244.9700 / $607.0800 | Buy Now |
DISTI #
449862-5
|
Avnet Americas | Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port - Bulk (Alt: 449862-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 449862-5
|
PEI Genesis | AMP,RCPT,KIT,90,5,CS,GMT,NM | 0 |
|
Buy Now | |
DISTI #
000000000000849012
|
Sager | D-Sub MIL Spec Connectors AMPLIMITE,RCPT,KIT SGRAM3.3V HIGH TY-H | 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE NONMAGNETIC RECEPTACLE ASSY WITH SIZE 22 CRIMP TYPE SOCKET CONTACTS SERIES 90, W/REAR GROMMET, RoHS: Compliant | 0 |
|
$244.9700 / $607.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
449862-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449862-5
TE Connectivity
AMPLIMITE,RCPT,KIT,90,5,CS,GMT,NM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for 449862-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449862-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-449862-5 | D Type Connector, 78 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle | TE Connectivity | 449862-5 vs 2-449862-5 |
1-449862-1 | D SUBMINIATURE CONNECTOR | TE Connectivity | 449862-5 vs 1-449862-1 |