Part Details for 44W-RLP15-CW0 by Visual Communications Company
Overview of 44W-RLP15-CW0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 44W-RLP15-CW0
44W-RLP15-CW0 CAD Models
44W-RLP15-CW0 Part Data Attributes:
|
44W-RLP15-CW0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44W-RLP15-CW0
Visual Communications Company
Single Color LED, Red, Water Clear, 8.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 8.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 50 deg |