Part Details for 44W-LRG12H-CWO by Visual Communications Company
Overview of 44W-LRG12H-CWO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44W-LRG12H-CWO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W-LRG12H-CWO-ND
|
DigiKey | PMI .250" LED 12V WIRE CLEAR RED Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7536 | Buy Now |
DISTI #
593-44W-LRG12H-CWO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Flush RedGreen 12VDC RoHS: Compliant | 23 |
|
$7.7500 / $13.0000 | Buy Now |
DISTI #
75413444
|
RS | Panel Mount Indicator ED .250in. Flush 12Vdc Red/Green wire | VCC (Visual Communications Company) 44W-LRG12H-CWO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$7.3100 | Buy Now |
Part Details for 44W-LRG12H-CWO
44W-LRG12H-CWO CAD Models
44W-LRG12H-CWO Part Data Attributes
|
44W-LRG12H-CWO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44W-LRG12H-CWO
Visual Communications Company
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | DUAL COLOR LED |