Part Details for 44W-NKA12H-CAO by Visual Communications Company
Overview of 44W-NKA12H-CAO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for 44W-NKA12H-CAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W-NKA12H-CAO-ND
|
DigiKey | PMI .250" LED 12V WIRE CLEAR AMB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$6.3549 / $12.8100 | Buy Now |
DISTI #
593-44W-NKA12H-CAO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Flush Amber 12VDC RoHS: Compliant | 17 |
|
$6.3500 / $12.8000 | Buy Now |
DISTI #
74753938
|
RS | Panel Mount Indicator Round LED .250inch 12V Wire Clear Amber | VCC (Visual Communications Company) 44W-NKA12H-CAO RoHS: Compliant Min Qty: 4 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$7.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$8.2300 | Buy Now |
Part Details for 44W-NKA12H-CAO
44W-NKA12H-CAO CAD Models
44W-NKA12H-CAO Part Data Attributes:
|
44W-NKA12H-CAO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44W-NKA12H-CAO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | SINGLE COLOR LED |