Part Details for 44W-NKG12H-CGO by Visual Communications Company
Overview of 44W-NKG12H-CGO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 44W-NKG12H-CGO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W-NKG12H-CGO-ND
|
DigiKey | PMI .250" LED 12V WIRE CLEAR GRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90 In Stock |
|
$6.3549 / $12.8100 | Buy Now |
DISTI #
593-44W-NKG12H-CGO
|
Mouser Electronics | LED Panel Mount Indicators Wire Leads Flush Green 12VDC RoHS: Compliant | 4 |
|
$6.3500 / $12.8000 | Buy Now |
DISTI #
74753941
|
RS | Panel Mount Indicator Round LED .250inch 12V Wire Clear Green | VCC (Visual Communications Company) 44W-NKG12H-CGO RoHS: Compliant Min Qty: 4 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$7.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$8.2300 | Buy Now |
Part Details for 44W-NKG12H-CGO
44W-NKG12H-CGO CAD Models
44W-NKG12H-CGO Part Data Attributes:
|
44W-NKG12H-CGO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
44W-NKG12H-CGO
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |