Part Details for 450-0144C by LAIRD PLC
Overview of 450-0144C by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-0144C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-0144C-ND
|
DigiKey | RF TXRX MODULE BT U.FL SMD Min Qty: 1 Lead time: 52 Weeks Container: Strip |
3896 In Stock |
|
$13.6800 | Buy Now |
DISTI #
450-0144C
|
Avnet Americas | Bluetooth 1.8V to 3.8V 39-Pin SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: 450-0144C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 0 |
|
$6.6900 / $10.0096 | Buy Now |