Part Details for 450-050 by Bivar Inc
Overview of 450-050 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8409
|
Newark | Led Mount, 0.25", Nylon 6.6, Height:0.05", External Diameter:0.25", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 450-050 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.2020 | Buy Now |
DISTI #
492-1721-ND
|
DigiKey | LED MOUNTING PAD NYLON 1.3MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15365 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-450-050
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 1120 |
|
$0.1190 / $0.4100 | Buy Now |
DISTI #
70529222
|
RS | LED Mount, Vertical,0.050in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 450-050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.2990 | RFQ |
|
Future Electronics | 450 Series Molded Vertical .050 in High .030 in Thick White LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13520Bag |
|
$0.1110 / $0.1310 | Buy Now |
|
Bisco Industries | 269 |
|
Buy Now | ||
DISTI #
BIV450-050
|
Heilind Electronics | LED MOUNT,VERTICAL,0.050 OR 5 IN.,3MM MM LED,2 LEAD,ROUND,M | Americas - 11362 in Stock |
|
$0.0833 / $0.2128 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
450-050
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 1.3mm, white Min Qty: 1 | 100 |
|
$0.1790 / $0.5580 | Buy Now |
DISTI #
BIV450-050
|
Interstate Connecting Components | LED MOUNT,VERTICAL,0.050 OR 5 IN.,3MM MM LED,2 LEAD,ROUND,M | 3408 |
|
$0.0833 / $0.2128 | Buy Now |