Part Details for 4501-256-S-12 by RAF Electronic Hardware
Overview of 4501-256-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4501-256-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3020-ND
|
DigiKey | 3/16 HEX X 1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
685 In Stock |
|
$0.5151 / $1.0300 | Buy Now |
DISTI #
761-4501-256-S-12
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1/4 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$0.5100 / $0.8600 | Order Now |
DISTI #
70006241
|
RS | Standoff, 2-56, Steel, 5/32 in., 3/16 in., Hex, Zinc, RoHS Complaint | RAF 4501-256-S-12 RoHS: Not Compliant Min Qty: 651 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0300 | RFQ |
|
Bisco Industries | 1240 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.75mm 2-56 6.35mm Steel Zinc Clear Chromate RoHS: Compliant |
3618 In Stock |
|
$0.4431 / $0.6334 | Buy Now |
DISTI #
RAF4501-256-S-12
|
DB Roberts | 3000 |
|
Buy Now | ||
|
Master Electronics | Standoffs Hex Male-Female M/F 4.75mm 2-56 6.35mm Steel Zinc Clear Chromate RoHS: Compliant |
3618 In Stock |
|
$0.4431 / $0.6334 | Buy Now |
Part Details for 4501-256-S-12
4501-256-S-12 CAD Models
4501-256-S-12 Part Data Attributes:
|
4501-256-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4501-256-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |