Part Details for 450MXC470MEFCSN35X50 by Rubycon Corporation
Results Overview of 450MXC470MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450MXC470MEFCSN35X50 Information
450MXC470MEFCSN35X50 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 450MXC470MEFCSN35X50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1189-450MXC470MEFCSN35X50-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
74 In Stock |
|
$6.4823 / $13.0700 | Buy Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 450VDC - 35mm dia x 50mm - -25 to 105°C COO: Indonesia RoHS: Compliant | 0 |
|
$6.0010 / $12.4750 | Buy Now |
US Tariff Estimator: 450MXC470MEFCSN35X50 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 450MXC470MEFCSN35X50
450MXC470MEFCSN35X50 Part Data Attributes
|
|
450MXC470MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC470MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 470 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 35 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.3797 Ma | |
| Length | 50 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Ripple Current | 1850 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.2 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Snap-In |
Alternate Parts for 450MXC470MEFCSN35X50
This table gives cross-reference parts and alternative options found for 450MXC470MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC470MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B43547A5477M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 450MXC470MEFCSN35X50 vs B43547A5477M000 |
| LG450M0470BP3-3550 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | 450MXC470MEFCSN35X50 vs LG450M0470BP3-3550 |
| EKMM451VSN471MA50T | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450MXC470MEFCSN35X50 vs EKMM451VSN471MA50T |
| KMM450VN471M35X50T2 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | 450MXC470MEFCSN35X50 vs KMM450VN471M35X50T2 |
| ECS2WBW471MLL10350050 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | 450MXC470MEFCSN35X50 vs ECS2WBW471MLL10350050 |
| B43504A5477M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | 450MXC470MEFCSN35X50 vs B43504A5477M000 |
| B43504A5477M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 450MXC470MEFCSN35X50 vs B43504A5477M087 |
| MAL215977471E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 450MXC470MEFCSN35X50 vs MAL215977471E3 |
| B43545A5477M087 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 450MXC470MEFCSN35X50 vs B43545A5477M087 |
| EKMM451VNN471MA50D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | 450MXC470MEFCSN35X50 vs EKMM451VNN471MA50D |
450MXC470MEFCSN35X50 Frequently Asked Questions (FAQ)
-
Rubycon recommends a voltage derating of 80% or more to ensure reliable operation and extend the lifespan of the capacitor.
-
The ESR of the 450MXC470MEFCSN35X50 capacitor decreases with increasing frequency. According to Rubycon's application notes, the ESR at 100 kHz is approximately 1/3 of the ESR at 100 Hz.
-
The 450MXC470MEFCSN35X50 capacitor has a maximum operating temperature of 105°C, making it suitable for most industrial and automotive applications. However, it's essential to consider the derating curves and thermal management to ensure reliable operation.
-
Rubycon recommends using a reflow soldering process with a peak temperature of 260°C (max) and a soldering time of 3 seconds (max). For mounting, use a secure and vibration-resistant method to prevent mechanical stress on the capacitor.
-
Yes, Rubycon recommends using a vibration-resistant mounting method and ensuring the capacitor is securely fastened to the PCB. Additionally, consider using a capacitor with a higher vibration rating or a custom-designed capacitor for extreme vibration or shock applications.