Part Details for 451-40-222-00-005000 by Mill-Max Mfg Corp
Results Overview of 451-40-222-00-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
451-40-222-00-005000 Information
451-40-222-00-005000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CE1005000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 50 signal pins, Vertical | |
| V36BAZ01005000A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, closed top, no heat sink and clip |
Price & Stock for 451-40-222-00-005000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 73 |
|
Buy Now |
US Tariff Estimator: 451-40-222-00-005000 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 451-40-222-00-005000
451-40-222-00-005000 Part Data Attributes
|
|
451-40-222-00-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
451-40-222-00-005000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Socket Header | |
| Body Breadth | 0.2 Inch | |
| Body Length | 1.1 Inch | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Matte Tin Over Nickel | |
| Contact Material | Not Applicable | |
| Contact Style | Rnd Pin-Skt | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip22 | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 22 | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.003937007874015749 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for 451-40-222-00-005000
This table gives cross-reference parts and alternative options found for 451-40-222-00-005000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451-40-222-00-005000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 451-90-222-00-005000 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP22, 22 Contact(s), | 451-40-222-00-005000 vs 451-90-222-00-005000 |