There are no models available for this part yet.
Overview of 45116-020030 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-2003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 12S+2HP STB, Vertical, Receptacle. | |
HSP45116AVC-52 | Renesas Electronics Corporation | Numerically Controlled Oscillator/Modulator | |
HSP45116AVC-52Z | Renesas Electronics Corporation | Numerically Controlled Oscillator/Modulator |
Price & Stock for 45116-020030 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X5369
|
Newark | Connector, Receptacle, 16 Position, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:16Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Rohs Compliant: Yes |3M 45116-020030 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.4500 | Buy Now | |
DISTI #
45116-020030-ND
|
DigiKey | CONN RCPT 16POS IDC 30AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
501 In Stock |
|
$3.7620 / $6.7900 | Buy Now | |
DISTI #
7100243432
|
Avnet Americas | Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount Tray - Trays (Alt: 7100243432) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.5568 / $4.0205 | Buy Now | |
DISTI #
517-45116-020030
|
Mouser Electronics | Headers & Wire Housings 16P, .050" Pitch Skt POL, Latch, 30 Au RoHS: Compliant | 0 |
|
$3.9200 / $4.7600 | Order Now | |
DISTI #
MMM7100243432
|
Heilind Electronics | 7010397346 80001406323 .050Skt\\16\\CB+FB\\30Au | Americas - 189 in Stock |
|
$4.4454 / $5.6012 | Buy Now | |
DISTI #
MMM7100243432
|
Interstate Connecting Components | 7010397346 80001406323 .050Skt\\16\\CB+FB\\30Au | 63 |
|
$4.4454 / $5.6012 | Buy Now |
CAD Models for 45116-020030 by 3M Interconnect
Part Data Attributes for 45116-020030 by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
12 Weeks
|
Body Breadth
|
0.21 inch
|
Body Depth
|
0.17 inch
|
Body Length
|
0.57 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
16
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 45116-020030
This table gives cross-reference parts and alternative options found for 45116-020030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45116-020030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45116-010030 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020030 vs 45116-010030 |
45116-020000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020030 vs 45116-020000 |
45116-010000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020030 vs 45116-010000 |
45116-010030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020030 vs 45116-010030 |
45116-010000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020030 vs 45116-010000 |
45116-020000 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking | 3M Interconnect | 45116-020030 vs 45116-020000 |
45116-000000 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020030 vs 45116-000000 |
45116-020030 | TWO PART BOARD CONNECTOR | 3M Electronics | 45116-020030 vs 45116-020030 |