Part Details for 4515DO-DS3BS030DS by TE Connectivity
Overview of 4515DO-DS3BS030DS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 4515DO-DS3BS030DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4515DO-DS3BS030DS-ND
|
DigiKey | PRESS SENSOR,4515DO-DS3BS030DS Min Qty: 240 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1384 | Buy Now |
DISTI #
4515DO-DS3BS030DS
|
Avnet Americas | PRESS SENSOR,4515DO-DS3BS030DS - Bulk (Alt: 4515DO-DS3BS030DS) Min Qty: 240 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4515DO-DS3BS030DS
|
Heilind Electronics | PRESS SENSOR,4515DO-DS3BS030DS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.2100 / $135.5400 | Buy Now | |
DISTI #
4515DO-DS3BS030DS
|
Avnet Americas | PRESS SENSOR,4515DO-DS3BS030DS - Bulk (Alt: 4515DO-DS3BS030DS) Min Qty: 240 Package Multiple: 10 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$44.4270 / $53.4630 | Buy Now |
DISTI #
TSS4515DO-DS3BS030DS
|
Interstate Connecting Components | PRESS SENSOR,4515DO-DS3BS030DS | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.2100 / $135.5400 | Buy Now |
Part Details for 4515DO-DS3BS030DS
4515DO-DS3BS030DS CAD Models
4515DO-DS3BS030DS Part Data Attributes:
|
4515DO-DS3BS030DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4515DO-DS3BS030DS
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 9.9 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 12.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.083 Psi | |
Pressure Range-Min | -1.083 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |