Filter Your Search
1 - 7 of 7 results
|
4515DO-DS3BS030DS
TE Connectivity
|
Check for Price | Active | YES | 1.083 Psi | -1.083 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | 14 | 3 mA | BARBED | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 4.1 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | ||||||
|
MS4515DO-DS3BS030DSM
TE Connectivity
|
Check for Price | Yes | Active | YES | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | 14 | 3 mA | STRAIGHT | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.4 mm | 8.2 mm | 17.4 mm | TE CONNECTIVITY LTD | unknown | 2016-08-12 | ||||||
|
4515DO-DS3BS030DS-M
TE Connectivity
|
Check for Price | Active | YES | 1.083 Psi | -1.083 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 8.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | |||||
|
4515DO-DS3BS030DS-F
TE Connectivity
|
Check for Price | Active | YES | 1.083 Psi | -1.083 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM and Port Height = 7.8 MM | 14 | 3 mA | BARBED | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 4.1 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | |||||
|
4515DO-DS3BS030DS-L
TE Connectivity
|
Check for Price | Active | YES | 1.083 Psi | -1.083 Psi | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | Port Diameter = 3.5 MM | 14 | 3 mA | BARBED | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.9 mm | 7.2 mm | 12.4 mm | TE CONNECTIVITY LTD | unknown | |||||
|
MS4515DO-DS3BS030DSF
TE Connectivity
|
Check for Price | Yes | Active | YES | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | 14 | 3 mA | STRAIGHT | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.4 mm | 8.2 mm | 17.4 mm | TE CONNECTIVITY LTD | unknown | 2016-08-12 | TE Connectivity | |||||
|
MS4515DO-DS3BS030DSL
TE Connectivity
|
Check for Price | Yes | Active | YES | SPI INTERFACE | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL CURRENT | 14 | 3 mA | STRAIGHT | 85 °C | -10 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.4 mm | 8.2 mm | 17.4 mm | TE CONNECTIVITY LTD | unknown | 2016-08-12 |