Part Details for 452001 by Littelfuse Inc
Overview of 452001 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 452001
452001 CAD Models
452001 Part Data Attributes
|
452001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
452001
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.69 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 2.69 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for 452001
This table gives cross-reference parts and alternative options found for 452001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 452001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R452001.MR | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 452001 vs R452001.MR |
R452001.NR | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 452001 vs R452001.NR |
0452001. | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 452001 vs 0452001. |
0452001.L | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 452001 vs 0452001.L |
R452001 | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | 452001 vs R452001 |
R452001.MRL | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 452001 vs R452001.MRL |
0452001.MR | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 452001 vs 0452001.MR |
0452001.NRL | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 452001 vs 0452001.NRL |
0452001.NR | Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 452001 vs 0452001.NR |