Part Details for 455-220 by Bivar Inc
Overview of 455-220 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 455-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C0687
|
Newark | Led Mount, 0.25", Nylon 6.6, Height:0.22", External Diameter:0.25", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 455-220 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2010 | Buy Now |
DISTI #
492-1728-ND
|
DigiKey | LED MOUNTING PAD NYLON 5.6MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
715 In Stock |
|
$0.1343 / $0.5000 | Buy Now |
DISTI #
749-455-220
|
Mouser Electronics | LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White RoHS: Compliant | 710 |
|
$0.0880 / $0.4800 | Buy Now |
DISTI #
70529240
|
RS | LED Mount, Vertical,0.220in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 455-220 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | 455 Series Molded Vertical .220 in High .150 in Thick White LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1490 / $0.1740 | Buy Now |
|
Bisco Industries | 1485 |
|
Buy Now | ||
|
Quest Components | 788 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
455-220
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 5.6mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |