Part Details for 455-270 by Bivar Inc
Overview of 455-270 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 455-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C6793
|
Newark | Led Mount, Vertical, 0.270In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, White/Bag |Bivar 455-270 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2200 | Buy Now |
DISTI #
455-270-ND
|
DigiKey | MNTG PAD NYL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
749-455-270
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 1100 |
|
$0.1010 / $0.4000 | Buy Now |
DISTI #
70529245
|
RS | LED Mount, Vertical,0.270in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 455-270 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | 455 Series Nylon White Ø 6.4 mm T-1 (3 mm) / T-1 3/4 (5 mm) Molded LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | 800 |
|
$0.5000 / $1.2500 | Buy Now | |
DISTI #
455-270
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 6.9mm, white Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |