Part Details for 4563-632-SS by RAF Electronic Hardware
Overview of 4563-632-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-563MRC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
SD54-563KLB | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, Ferrite-Core, 2221, | |
LPS3314-563 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ |
Price & Stock for 4563-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4563-632-SS-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPLAIN ST Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF4563-632-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4563-632-SS
4563-632-SS CAD Models
4563-632-SS Part Data Attributes
|
4563-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4563-632-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |