-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9450
|
Newark | Lph Rcpt Assy Rtan 10 Pwr 12 Sig Guides |Molex 45984-1212 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 | Buy Now |
DISTI #
538-45984-1212
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 1 10 Pwr 12 Sig Guides RoHS: Compliant | 0 |
|
$11.2200 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Posts RoHS: Compliant | 0 |
|
$9.3200 / $11.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-1212
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-1212
Molex
Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45984-1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10095341-001 | Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 45984-1212 vs 10095341-001 |
10077318-001LF | Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 45984-1212 vs 10077318-001LF |
0878083001 | Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 45984-1212 vs 0878083001 |
10115593-004LF | Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 45984-1212 vs 10115593-004LF |