-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9611
|
Newark | Lph Rcpt Assy Rtan 04 Pwr 36 Sig P And G |Molex 45984-4472 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $12.8400 | Buy Now |
DISTI #
538-45984-4472
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 0 4 Pwr 36 Sig P and G RoHS: Compliant | 0 |
|
$10.8400 / $11.4100 | Order Now |
DISTI #
71462767
|
RS | LPH Rcpt Assy RtAn 04 Pwr 36 Sig P and G | Molex Incorporated 45984-4472 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $17.9400 | RFQ |
|
Onlinecomponents.com | Conn LPH RCP 4Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 56 Terminal 2/1 Port EXTreme LPHPower™ Tray RoHS: Compliant | 0 |
|
$7.9900 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4472
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4472
Molex
Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.996 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S36P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 45984-4472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-4472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2811-38-B1-01-6.0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 45984-4472 vs 2811-38-B1-01-6.0 |
45984-4473 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4473 |
45984-4273 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4273 |
45984-4172 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4172 |
45984-4173 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4173 |
45984-4271 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4271 |
45984-4373 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4373 |
45984-4471 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4471 |
45984-4171 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4472 vs 45984-4171 |