-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9538
|
Newark | Lph Rcpt Assy Rtan 04 Pwr 36 Sig Std |Molex 45984-4171 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
538-45984-4171
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 0 An 04 Pwr 36 Sig Std RoHS: Compliant | 0 |
|
$9.2300 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 4 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board RoHS: Compliant | 0 |
|
$7.2500 / $8.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4171
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4171
Molex
Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.996 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S36P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 45984-4171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-4171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXB105DCNR | Card Edge Connector, 210 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 45984-4171 vs LXB105DCNR |
45984-4371 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4371 |
45984-4471 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4471 |
45984-4373 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4373 |
45984-4271 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4271 |
2811-38-B2-01-6.0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 45984-4171 vs 2811-38-B2-01-6.0 |
45984-4173 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4173 |
45984-4472 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4472 |
45984-4172 | Card Edge Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 45984-4171 vs 45984-4172 |