Part Details for 45VD0 by Dwyer Instruments Inc
Overview of 45VD0 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45VD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9402
|
Newark | Transmitter, 4-20 Ma, Spdt Snap, 10A @ 125/250 Vac, 1/3 Hp @ 125/250 Vac, 1/2A @ 125 Vdc, 1/4A @ 250 Vdc, 4A @ 125 Vac, Direct Drive With Stainless Steel Visual Indicator, Aluminum, Painted Black. Rohs Compliant: Yes |Dwyer 45VD0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$669.2400 / $743.6000 | Buy Now |
DISTI #
71864556
|
RS | Position indicator, 4-20 mA, SPDT snap, 10A, 125/250 VAC | Dwyer Instruments 45VD0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$700.8600 | RFQ |