Part Details for 46007-6304 by Molex
Overview of 46007-6304 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46007-6304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0216
|
Newark | Sabre 4Ckt Ver V0 Hdr 125Lk Lgtail 1950 |Molex 46007-6304 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.9700 | Buy Now |
DISTI #
538-46007-6304
|
Mouser Electronics | Headers & Wire Housings Sabre 4Ckt Ver V0 Hd dr 125Lk LgTail 1950 RoHS: Compliant | 0 |
|
$1.4300 / $1.8700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.8300 | Buy Now |
Part Details for 46007-6304
46007-6304 CAD Models
46007-6304 Part Data Attributes:
|
46007-6304
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-6304
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-6304
This table gives cross-reference parts and alternative options found for 46007-6304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-6304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-5304 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 46007-6304 vs 46007-5304 |
6450527-3 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | 46007-6304 vs 6450527-3 |
PLA04M4000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 46007-6304 vs PLA04M4000 |
78347-2002 | Power Connector, | Molex | 46007-6304 vs 78347-2002 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 46007-6304 vs IPL1-102-01-STL-D-RA-K |
93070-0506 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 46007-6304 vs 93070-0506 |
78211-1033 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 46007-6304 vs 78211-1033 |
46007-1304 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 46007-6304 vs 46007-1304 |
A-42440-0411 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 46007-6304 vs A-42440-0411 |
78349-2001 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 46007-6304 vs 78349-2001 |