Part Details for 461-360 by Bivar Inc
Overview of 461-360 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 461-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
461-360-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL NATURAL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$0.1384 / $0.5100 | Buy Now |
DISTI #
749-461-360
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 2680 |
|
$0.0650 / $0.4000 | Buy Now |
DISTI #
70529316
|
RS | LED Mount, Vertical,0.360in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 461-360 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | 461 Series T1 3/4 LED Standoff Natural Nylon 0.360 Holder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1374 | Buy Now |
DISTI #
461-360
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 9.1mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |