Part Details for 461-540 by Bivar Inc
Overview of 461-540 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 461-540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5681
|
Newark | Led Mount, Vertical, 0.540In., 3Mm Or 5Mm Led, 2 Lead, Square, Molded Nylon, White/Bag |Bivar 461-540 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1490 | Buy Now |
DISTI #
461-540-ND
|
DigiKey | MNTG PAD NYL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-461-540
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1880 / $0.3700 | Order Now |
DISTI #
70529325
|
RS | LED Mount, Vertical,0.540in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 461-540 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | 461 Series Individual .540 in High .340 in Thick Natural LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1840 / $0.1990 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
461-540
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 13.7mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |