Part Details for 4610X-102-101 by Bourns Inc
Results Overview of 4610X-102-101 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4610X-102-101 Information
4610X-102-101 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4610X-102-101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk COO: China | Alternative Product Available |
|
$0 | Buy Now |
|
|
Bristol Electronics | 3462 |
|
RFQ | ||
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 6162 |
|
$0.1000 / $0.3000 | Buy Now |
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 3664 |
|
$0.2100 / $0.5250 | Buy Now |
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 674 |
|
$0.3000 / $1.0000 | Buy Now |
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 640 |
|
$0.2600 / $0.6500 | Buy Now |
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 63 |
|
$6.7577 / $10.9584 | Buy Now |
|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 100 OHM, THROUGH HOLE MOUNT, SIP10, CONFORMAL | 40 |
|
$0.1750 / $0.3500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 236 |
|
$0.2500 / $0.3800 | Buy Now |
US Tariff Estimator: 4610X-102-101 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4610X-102-101
4610X-102-101 Part Data Attributes
|
|
4610X-102-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-102-101
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Construction | Conformal | |
| Element Power Dissipation | 0.3 W | |
| First Element Resistance | 100 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 3.43 Mm | |
| Lead Spacing | 2.54 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 5.08 Mm | |
| Package Length | 25.35 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.49 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100 Ω | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Temperature Coefficient Tracking | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for 4610X-102-101
This table gives cross-reference parts and alternative options found for 4610X-102-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-102-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4610X-102-101LF | Bourns Inc | $0.1593 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4610X-102-101 vs 4610X-102-101LF |
| 4610X-AP2-101LF | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4610X-102-101 vs 4610X-AP2-101LF |