Part Details for 465-240 by Bivar Inc
Overview of 465-240 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 465-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
465-240-ND
|
DigiKey | MNTG PAD NYL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
749-465-240
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1890 / $0.4100 | Order Now |
DISTI #
70529341
|
RS | LED Mount, Vertical,0.240in.,3mm or 5mm LED,2 Lead, Square, Molded Nylon, White | Bivar Inc. 465-240 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1374 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
465-240
|
TME | Spacer sleeve, LED, ØLED: 3mm,5mm, L: 6.1mm, natural, UL94V-2 Min Qty: 100 | 0 |
|
$0.1610 / $0.2300 | RFQ |