Datasheets
467-9010-F41 by: Amphenol Corporation

Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal,

Part Details for 467-9010-F41 by Amphenol Corporation

Overview of 467-9010-F41 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 467-9010-F41

467-9010-F41 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

467-9010-F41 Part Data Attributes

467-9010-F41 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
467-9010-F41 Amphenol Corporation Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 5
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 10

Alternate Parts for 467-9010-F41

This table gives cross-reference parts and alternative options found for 467-9010-F41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 467-9010-F41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
89099-317 Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 467-9010-F41 vs 89099-317
467-N010-H22 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE Amphenol Corporation 467-9010-F41 vs 467-N010-H22
89099-947 Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 467-9010-F41 vs 89099-947
467-8010-H11 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-8010-H11
467-9010-D44 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-9010-D44
467-3010-E43 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-3010-E43
467-3010-F42 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-3010-F42
467-7010-B01 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-7010-B01
89099-362 Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 467-9010-F41 vs 89099-362
467-8010-D13 Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Amphenol Corporation 467-9010-F41 vs 467-8010-D13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 467-9010-F41 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 467-9010-F41 by Amphenol Corporation

  • Please alert me when 467-9010-F41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 467-9010-F41 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 467-9010-F41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 467-9010-F41 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 467-9010-F41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 467-9010-F41 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: