Part Details for 467-N010-H22 by Amphenol Corporation
Overview of 467-N010-H22 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-010 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-010 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
MP-6A28GNSGRN-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 10ft |
Part Details for 467-N010-H22
467-N010-H22 CAD Models
467-N010-H22 Part Data Attributes
|
467-N010-H22
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
467-N010-H22
Amphenol Corporation
Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |
Alternate Parts for 467-N010-H22
This table gives cross-reference parts and alternative options found for 467-N010-H22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 467-N010-H22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-6010-B02 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-6010-B02 |
467-6010-E54 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-6010-E54 |
467-3010-F41 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-3010-F41 |
467-5010-D12 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-5010-D12 |
467-7010-C02 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-7010-C02 |
467-9010-C43 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-9010-C43 |
467-3010-F42 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-3010-F42 |
467-6010-C01 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-6010-C01 |
467-7010-D14 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-7010-D14 |
467-6010-F44 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-N010-H22 vs 467-6010-F44 |