There are no models available for this part yet.
Overview of 4693 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4693EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E | |
ADN4693EBRZ | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E | |
ADN4693E-1BCPZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 1 Rx,E |
Price & Stock for 4693 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H7384
|
Newark | Washer Rohs Compliant: Yes |Keystone 4693 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0270 | Buy Now | |
DISTI #
36-4693-ND
|
DigiKey | WASHER SPLIT LOCK #4 STEEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23285 In Stock |
|
$0.0267 / $0.1000 | Buy Now | |
DISTI #
534-4693
|
Mouser Electronics | Washers LOCK WASHER RoHS: Compliant | 20536 |
|
$0.0250 / $0.1000 | Buy Now | |
DISTI #
71279880
|
RS | Lock Washer, Steel, .117" ID, .203" OD, .031" Thick | Keystone Electronics 4693 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 527 |
|
$0.0250 / $0.0290 | Buy Now | |
Future Electronics | Steel Zinc Plated 5.21mm #4 Steel Split Lock Washer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0255 / $0.0306 | Buy Now | ||
Bisco Industries | 575 |
|
Buy Now | ||||
DISTI #
KEY4693
|
Heilind Electronics | WASHER | Americas - 138 in Stock |
|
Buy Now | ||
DISTI #
KEYS4693
|
TME | Washer, spring Min Qty: 500 | 0 |
|
$0.0307 / $0.0394 | RFQ | |
DISTI #
KEY4693
|
Interstate Connecting Components | WASHER | 42 |
|
Buy Now | ||
DISTI #
000000000000358648
|
Sager | Screws & Fasteners LOCK WASHER | 0 |
|
Buy Now |