Part Details for 46KI24700001K by KEMET Corporation
Results Overview of 46KI24700001K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
46KI24700001K Information
46KI24700001K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 46KI24700001K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AJ6165
|
Newark | 0,047U 275V |Kemet 46KI24700001K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 2098 |
|
$0.2040 / $0.3000 | Buy Now |
|
DISTI #
44845293
|
Verical | Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 2098 |
|
$0.1460 / $0.1970 | Buy Now |
|
DISTI #
R46KI24700001K
|
TTI | Safety Capacitors 275vac 0.047uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.1440 / $0.2090 | Buy Now |
|
DISTI #
44845293
|
Verical | Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag COO: China RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 2098 |
|
$0.1460 / $0.1970 | Buy Now |
|
DISTI #
44845293
|
Verical | Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag COO: China RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 2098 |
|
$0.1460 / $0.1970 | Buy Now |
|
DISTI #
46KI24700001K
|
Avnet Asia | (Alt: 46KI24700001K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 10000 |
|
$0.0495 / $0.0522 | Buy Now |
US Tariff Estimator: 46KI24700001K by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 46KI24700001K
46KI24700001K Part Data Attributes
|
|
46KI24700001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI24700001K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, 7120,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Additional Feature | Safety Class X2 | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 11 Mm | |
| JESD-609 Code | e3 | |
| Length | 18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 275 V | |
| Rated (DC) Voltage (URdc) | 560 V | |
| Reference Standard | Cqc; Cul; Enec; Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 15 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for 46KI24700001K
This table gives cross-reference parts and alternative options found for 46KI24700001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI24700001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R46KI2470JE01K | KEMET Corporation | $0.1535 | Film Capacitor, | 46KI24700001K vs R46KI2470JE01K |
| R46KI2470JB01K | KEMET Corporation | $0.1595 | Film Capacitor, | 46KI24700001K vs R46KI2470JB01K |
| R46KI2470JA01K | KEMET Corporation | $0.1715 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 46KI24700001K vs R46KI2470JA01K |
| R46KI2470DQ01K | KEMET Corporation | $0.2800 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, RADIAL LEADED | 46KI24700001K vs R46KI2470DQ01K |
| 46KI2470JH01K | KEMET Corporation | $0.3284 | Film Capacitor, | 46KI24700001K vs 46KI2470JH01K |
| R46KI2470DQ1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 46KI24700001K vs R46KI2470DQ1K |
| 46KI24705001K | KEMET Corporation | Check for Price | Film Capacitor, | 46KI24700001K vs 46KI24705001K |
| 46KI2470JE01K | KEMET Corporation | Check for Price | Film Capacitor, | 46KI24700001K vs 46KI2470JE01K |
| 46KI2470CK01K | KEMET Corporation | Check for Price | Film Capacitor, | 46KI24700001K vs 46KI2470CK01K |
| R46KI2470001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 46KI24700001K vs R46KI2470001K |