Part Details for 47-21048-GR by NTE Electronics Inc
Overview of 47-21048-GR by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-21048-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-47-21048-GR-ND
|
DigiKey | H/S 1INCH 48IN GREY THIN Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink - 1 Inch Diameter - Thin - Wall - Gray - 48 In Length - 2:1 Shrink Ratio RoHS: Compliant |
24 In Stock |
|
$2.8200 / $4.4600 | Buy Now |
|
Master Electronics | Heat Shrink - 1 Inch Diameter - Thin - Wall - Gray - 48 In Length - 2:1 Shrink Ratio RoHS: Compliant |
24 In Stock |
|
$2.8200 / $4.4600 | Buy Now |