Part Details for 470-2105-600 by Amphenol Corporation
Overview of 470-2105-600 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470-2105-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-470-2105-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P NeXLev Recept Solder Balls RoHS: Compliant | 0 |
|
$30.2100 / $34.5200 | Order Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
DISTI #
470-2105-600
|
Avnet Asia | CONN NEXLEV RECPT 200P 4GHZ 50OHM 10.5MM (Alt: 470-2105-600) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 470-2105-600
470-2105-600 CAD Models
470-2105-600 Part Data Attributes:
|
470-2105-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
470-2105-600
Amphenol Corporation
Board Connector, 380 Contact(s), 19 Row(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.787 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.642 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 19 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 380 |
Alternate Parts for 470-2105-600
This table gives cross-reference parts and alternative options found for 470-2105-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470-2105-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-2235-703 | Board Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle | Amphenol Corporation | 470-2105-600 vs 470-2235-703 |
SS2-026-H064/9-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H064/9-88/2A |
SS2-026-H064/5-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H064/5-88/2A |
470-2205-700 | Board Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle | Amphenol Corporation | 470-2105-600 vs 470-2205-700 |
SS2-026-H064/5-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H064/5-88/2B |
470-2155-700 | Board Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle | Amphenol Corporation | 470-2105-600 vs 470-2155-700 |
SS2-026-H066/1-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H066/1-88/2B |
SS2-026-H064/3-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H064/3-88/2B |
SS2-026-H064/3-88/2A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H064/3-88/2A |
SS2-026-H066/0-88/2B | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 470-2105-600 vs SS2-026-H066/0-88/2B |