Part Details for 4705-1032-SS by RAF Electronic Hardware
Results Overview of 4705-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4705-1032-SS Information
4705-1032-SS by RAF Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 470-5105-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm,LEAD FREE, NEXLEV | |
| 470-5105-100 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 10.5mm, NEXLEV | |
| 470-5155-600 | Amphenol Communications Solutions | Receptacle. mod,25Positions, 15.5mm,LEAD FREE, NEXLEV |
Price & Stock for 4705-1032-SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH7832
|
Newark | 1/2 Hex X 3.00 Length |Raf Electronic Hardware 4705-1032-SS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $19.6400 | Buy Now |
|
DISTI #
1772-2194-ND
|
DigiKey | HEX STANDOFF #10-32 SS 76.20MM Min Qty: 12 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2008 | Buy Now |
|
DISTI #
761-4705-1032-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 3.00 Length Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$15.3200 / $19.1600 | Order Now |
|
DISTI #
71740806
|
RS | HEX MALE-FEMALE STANDOFF, 1/2 HEX X 3.00 LENGTH Min Qty: 11 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3500 | RFQ |
|
DISTI #
75627658
|
RS | HEX MALE-FEMALE STANDOFF, 1/2 HEX X 3.00 LENGTH Min Qty: 11 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1100 / $19.2200 | RFQ |
|
|
Bisco Industries | 42 |
|
Buy Now | ||
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 37 Factory Stock |
|
$12.6700 / $15.3100 | Buy Now |
|
DISTI #
77679162
|
Verical | Standoff Hex M/F 10-32-THD 12.7mm-A/F 9.53mm-LG Stainless Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$31.2428 / $60.2372 | Buy Now |
|
DISTI #
66758240
|
Verical | Standoff Hex M/F 10-32-THD 12.7mm-A/F 9.53mm-LG Stainless Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$60.2372 | Buy Now |
|
DISTI #
RAF4705-1032-SS
|
DB Roberts | HEX M-F 1/2X3 STANDOFF | 0 |
|
RFQ |