Part Details for 471-19-33/RD by 3M
Overview of 471-19-33/RD by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-19-33/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-471-19-33/RD
|
TME | Tape: marking, red, L: 33m, W: 19mm, Thk: 0.13mm, 2.5N/cm, 130% Min Qty: 1 | 19 |
|
$9.2900 / $11.3000 | Buy Now |