Part Details for 471-3065-600 by Amphenol Corporation
Overview of 471-3065-600 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-3065-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
471-3065-600
|
Avnet Americas | Conn Backplane PL 300Signal/270Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-3065-600) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-471-3065-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 300P NeXLev Plug Solder Balls RoHS: Compliant | 0 |
|
$40.0200 / $44.2500 | Order Now |
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for 471-3065-600
471-3065-600 CAD Models
471-3065-600 Part Data Attributes:
|
471-3065-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
471-3065-600
Amphenol Corporation
Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.492 inch | |
Body Length | 2.341 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 471-3065-600
This table gives cross-reference parts and alternative options found for 471-3065-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-3065-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
471-3045-600 | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 471-3065-600 vs 471-3045-600 |
471-3025-600 | Board Connector, 30 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | 471-3065-600 vs 471-3025-600 |