Part Details for 471326 (ALTERNATE: 471326) by RS Pro
Overview of 471326 (ALTERNATE: 471326) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471326 (ALTERNATE: 471326)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638602
|
RS | Yoke Type Track Roller 35mm OD x 15mm ID | RS PRO 471326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$17.1500 / $20.6100 | Buy Now |