Part Details for 4742 by Visual Communications Company
Overview of 4742 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4742GR-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Operational Amplifier | |
UPC4742G2-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Operational Amplifier | |
UPC4742MF-DAA-E1-AT | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape |
Price & Stock for 4742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1881
|
Newark | Lamp Hardware, Panel Mount Led Low Profile Lens For T-1 3/4 (5Mm) Led - Clear |Vcc (Visual Communications Company) 4742 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.5810 | Buy Now |
DISTI #
CM4742-ND
|
DigiKey | LENS CLEAR SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
20312 In Stock |
|
$0.4375 / $1.2300 | Buy Now |
DISTI #
607-4742
|
Mouser Electronics | LED Lenses CLEAR DIFFUSED FOR 4740 RoHS: Compliant | 4279 |
|
$0.4360 / $0.9800 | Buy Now |
DISTI #
70130192
|
RS | Lens Retainer Clip, 0.380 in., 0.68 in. | VCC (Visual Communications Company) 4742 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | 4740 Series Polycarbonate Clear Low Profile Lens RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4500 / $0.5450 | Buy Now |
DISTI #
C1S801100079442
|
Chip1Stop | Dome Optical Lens Clear Polycarbonate RoHS: Compliant | 2 |
|
$0.4115 | Buy Now |
DISTI #
4742
|
Relay Specialties | CML CLEAR LENS Min Qty: 1 | 408 |
|
$0.5600 / $0.6400 | Buy Now |
Part Details for 4742
4742 CAD Models
4742 Part Data Attributes
|
4742
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4742
Visual Communications Company
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.60.00 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |