Part Details for 475KFM450MGBW by Cornell Dubilier Electronics Inc
Overview of 475KFM450MGBW by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 475KFM450MGBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5788
|
Newark | Electrolytic/Ic |Cornell Dubilier 475KFM450MGBW Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
598-475KFM450MGBW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.1730 | Order Now |
Part Details for 475KFM450MGBW
475KFM450MGBW CAD Models
475KFM450MGBW Part Data Attributes:
|
475KFM450MGBW
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475KFM450MGBW
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70547.4 mΩ | |
Leakage Current | 0.0532 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 475KFM450MGBW
This table gives cross-reference parts and alternative options found for 475KFM450MGBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475KFM450MGBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
475KFM450MGBWSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.8uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 475KFM450MGBW vs 475KFM450MGBWSA |