Part Details for 47L04-I/P by Microchip Technology Inc
Results Overview of 47L04-I/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47L04-I/P Information
47L04-I/P by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 47L04-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55Y4340
|
Newark | 4K, 3.0V Eeram Ind 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip 47L04-I/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 | Buy Now |
|
DISTI #
47L04-I/P-ND
|
DigiKey | IC EERAM 4KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
300 In Stock |
|
$0.8645 / $0.9200 | Buy Now |
|
DISTI #
47L04-I/P
|
Avnet Americas | 4K 3.0V EERAM IND - Rail/Tube (Alt: 47L04-I/P) COO: China RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9286 | Buy Now |
|
DISTI #
579-47L04-I/P
|
Mouser Electronics | SRAM 4k, 3.0V EERAM IND RoHS: Compliant | 415 |
|
$0.8500 / $0.9200 | Buy Now |
|
DISTI #
47L04-I/P
|
Microchip Technology Inc | 4kbit SRAM with EEPROM backup, 2.7-3.6V, PDIP, Projected EOL: 2045-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 7727 and Alternates Available |
|
$0.7700 / $0.9200 | Buy Now |
|
|
Onlinecomponents.com | 4Kbit SRAM w/EEPROM Backup - I²C - 8-Pin PDIP - Tube COO: Thailand RoHS: Compliant | Alternative Product Available |
|
$0.7900 / $0.9700 | Buy Now |
|
DISTI #
87336986
|
Verical | 4Kbit SRAM with EEPROM Backup 8-Pin PDIP Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 158 |
|
$1.8788 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 279 |
|
$0.7110 / $1.8960 | Buy Now |
|
|
Quest Components | 223 |
|
$0.8848 / $2.5280 | Buy Now | |
|
|
Quest Components | 223 |
|
$1.4030 / $3.0336 | Buy Now |
US Tariff Estimator: 47L04-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 47L04-I/P
47L04-I/P Part Data Attributes
|
|
47L04-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L04-I/P
Microchip Technology Inc
4kbit SRAM with EEPROM backup, 2.7-3.6V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 2016-10-10 | |
| Access Time-Max | 400 Ns | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 8 | |
| Mixed Memory Type | Eeprom+Sram | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 512 Words | |
| Number of Words Code | 512 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 47L04-I/P
This table gives cross-reference parts and alternative options found for 47L04-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L04-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 47L04-I/SN | Microchip Technology Inc | $0.7076 | 4kbit SRAM with EEPROM backup, 2.7-3.6V | 47L04-I/P vs 47L04-I/SN |
| 47L04T-I/ST | Microchip Technology Inc | $0.9320 | 4kbit SRAM with EEPROM backup, 2.7-3.6V | 47L04-I/P vs 47L04T-I/ST |
| 47L04-E/ST | Microchip Technology Inc | $1.0085 | 4kbit SRAM with EEPROM backup, 2.7-3.6V | 47L04-I/P vs 47L04-E/ST |
| 47L04T-E/ST | Microchip Technology Inc | $1.0190 | 4kbit SRAM with EEPROM backup, 2.7-3.6V | 47L04-I/P vs 47L04T-E/ST |
47L04-I/P Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 47L04-I/P is 2.7V to 5.5V, although it can operate down to 2.3V with reduced performance.
-
To ensure reliable data retention, it's essential to follow the recommended write cycle endurance, avoid excessive voltage fluctuations, and maintain a stable operating temperature within the specified range.
-
The 47L04-I/P supports a maximum clock frequency of 1 MHz, although it can operate at lower frequencies with reduced power consumption.
-
While the 47L04-I/P is rated for operation up to 125°C, it's essential to consider the reduced data retention and potential reliability issues at high temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
-
The 47L04-I/P has a built-in brown-out detection circuit that resets the device when the supply voltage falls below a certain threshold. Ensure that your system design accommodates this feature and provides a stable power supply to prevent unwanted resets.