Part Details for 47L16T-E/SN by Microchip Technology Inc
Overview of 47L16T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 47L16T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4353
|
Newark | 16K, 3.0V Eeram Ext 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 47L16T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
47L16T-E/SN-ND
|
DigiKey | IC EERAM 16KBIT I2C 1MHZ 8SOIC Min Qty: 3300 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8549 | Buy Now |
DISTI #
47L16T-E/SN
|
Avnet Americas | 16K 3.0V EERAM EXT - Tape and Reel (Alt: 47L16T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
579-47L16T-E/SN
|
Mouser Electronics | SRAM 16k, 3.0V EERAM EXT RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
47L16T-E/SN
|
Microchip Technology Inc | 16kbit SRAM with EEPROM backup, 2.7-3.6V, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3000 Alternates Available |
|
$0.7400 / $0.9000 | Buy Now |
|
Future Electronics | 16kbit SRAM with EEPROM backup, 2.7-3.6V, SOIC-8, EXT temp, T/R RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS RoHS: Compliant | Alternative Product Available |
|
$0.7940 / $1.6640 | Buy Now |
|
Ameya Holding Limited | IC EERAM 16K I2C 1MHZ 8SOIC | 6600 |
|
RFQ | |
|
NAC | 16k, 3.0V EERAM EXT - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
47L16T-E/SN
|
Avnet Silica | 16K 3.0V EERAM EXT (Alt: 47L16T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 47L16T-E/SN
47L16T-E/SN CAD Models
47L16T-E/SN Part Data Attributes
|
47L16T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
47L16T-E/SN
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 400 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Mixed Memory Type | EEPROM+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 47L16T-E/SN
This table gives cross-reference parts and alternative options found for 47L16T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 47L16T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L16T-I/SN | EEPROM | Microchip Technology Inc | 47L16T-E/SN vs 47L16T-I/SN |
47L16-I/SN | EEPROM | Microchip Technology Inc | 47L16T-E/SN vs 47L16-I/SN |