Part Details for 47L-G-CG by DDP Engineered LED Solutions
Overview of 47L-G-CG by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47L-G-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8600 / $29.6300 | Buy Now |
Part Details for 47L-G-CG
47L-G-CG CAD Models
47L-G-CG Part Data Attributes
|
47L-G-CG
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
47L-G-CG
DDP Engineered LED Solutions
Single Color LED, Green, Clear, 9.8mm, MINIATURE PACKAGE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Package Description | MINIATURE PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | NO |