Part Details for 480-C060 by Deltron / DEM Manufacturing
Overview of 480-C060 by Deltron / DEM Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480-C060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEL-480-C060
|
TME | Enclosure: multipurpose, X: 121mm, Y: 172mm, Z: 106mm, aluminium Min Qty: 1 | 7 |
|
$52.6200 / $63.7100 | Buy Now |