Part Details for 480471M250A022 by Cornell Dubilier Electronics Inc
Overview of 480471M250A022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 480471M250A022
480471M250A022 CAD Models
480471M250A022 Part Data Attributes
|
480471M250A022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
480471M250A022
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 174 mΩ | |
Leakage Current | 0.5875 mA | |
Manufacturer Series | 480 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 480471M250A022
This table gives cross-reference parts and alternative options found for 480471M250A022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480471M250A022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR471M250V30X25LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 480471M250A022 vs NRLR471M250V30X25LF |
MHT250V471M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 480471M250A022 vs MHT250V471M25X35 |
250USP477MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 480471M250A022 vs 250USP477MC30 |
250USP477MA45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 480471M250A022 vs 250USP477MA45 |
250USG470M25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 480471M250A022 vs 250USG470M25X25 |
ECOS2EU471S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 480471M250A022 vs ECOS2EU471S |
250USC470MST22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Rubycon Corporation | 480471M250A022 vs 250USC470MST22X35 |
PZ12E471MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 480471M250A022 vs PZ12E471MRX |
3HC2EVD477MHA2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 480471M250A022 vs 3HC2EVD477MHA2245 |
PEH506SBE3470M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 480471M250A022 vs PEH506SBE3470M23 |