Part Details for 4805-1R5DPB by TT Electronics Resistors
Overview of 4805-1R5DPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Part Details for 4805-1R5DPB
4805-1R5DPB CAD Models
4805-1R5DPB Part Data Attributes:
|
4805-1R5DPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
4805-1R5DPB
TT Electronics Resistors
Fixed Resistor, Metal Foil, 1.5W, 1.5ohm, 500V, 0.5% +/-Tol, 5ppm/Cel, 8915,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Welded | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 17.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.2 mm | |
Package Length | 22.6 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 4800(RADIAL) | |
Size Code | 8915 | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 500 V |