Part Details for 4805-470RPI by TT Electronics Welwyn Components
Overview of 4805-470RPI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 4805-470RPI
4805-470RPI CAD Models
4805-470RPI Part Data Attributes:
|
4805-470RPI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
4805-470RPI
TT Electronics Welwyn Components
RESISTOR, METAL FOIL, 1.5W, 0.02%, 5ppm, 470ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Radial, 8915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Lead Spacing | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.2 mm | |
Package Length | 22.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |
Alternate Parts for 4805-470RPI
This table gives cross-reference parts and alternative options found for 4805-470RPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4805-470RPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4805-470RPI | Fixed Resistor, Metal Foil, 1.5W, 470ohm, 500V, 0.02% +/-Tol, 5ppm/Cel, Through Hole Mount, 8915, RADIAL LEADED | TT Electronics Resistors | 4805-470RPI vs 4805-470RPI |