Part Details for 4807 by Inspired LED
Results Overview of 4807 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4807 Information
4807 by Inspired LED is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51721-10004807AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S 7P Right Angle Header. | |
| 52601-S14-80714TLF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
| 51741-10004807CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S 7P Vertical Receptacle. |
Price & Stock for 4807
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
901-4807
|
Mouser Electronics | Lighting Cables Interconnect Cable, 1.3 mm 2 foot cable RoHS: Compliant | 0 |
|
$5.0600 / $5.5000 | Order Now |