Part Details for 4808S by Spectrum Control
Results Overview of 4808S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4808S Information
4808S by Spectrum Control is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
4808S Part Data Attributes
|
|
4808S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
4808S
Spectrum Control
Linear Detector, 10MHz Min, 8000MHz Max, 23dBm Input Power-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | Sma-F; Sma-M | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 23 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Linear Detector | |
| Terminal Finish | Gold (Au) | |
| VSWR-Max | 1.65 |