-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1048-104MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1048-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48104-0723
Molex
Buy Now
Datasheet
|
Compare Parts:
48104-0723
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 48104-0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48104-0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB(07)P-HVQ-29(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs SB(07)P-HVQ-29(LF)(SN) |
39-27-6073 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 48104-0723 vs 39-27-6073 |
SB(07)P-HVQ-30(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs SB(07)P-HVQ-30(LF)(SN) |
BH07B-XASS-BN-T(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs BH07B-XASS-BN-T(LF)(SN) |
B07B-XASS-1-T(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs B07B-XASS-1-T(LF)(SN) |
22-44-7075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 48104-0723 vs 22-44-7075 |
DF1EC-7P-2.5DSA(00) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | 48104-0723 vs DF1EC-7P-2.5DSA(00) |
SB(07)P-HVQ-24(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs SB(07)P-HVQ-24(LF)(SN) |
SB(07)P-HVQ-28(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 48104-0723 vs SB(07)P-HVQ-28(LF)(SN) |
90647-1107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 48104-0723 vs 90647-1107 |