There are no models available for this part yet.
Overview of 4812-101-12* by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Price & Stock for 4812-101-12* by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-4812-101-12
|
Mouser Electronics | IC & Component Sockets 3 Position, 2 Pin, Forked Pin Header RoHS: Compliant | 194 |
|
$0.5640 / $1.2200 | Buy Now |
CAD Models for 4812-101-12* by Aries Electronics Inc
Part Data Attributes for 4812-101-12* by Aries Electronics Inc
4812-101-12*
Aries Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
ARIES
|
Want to compare parts?
-
4812-101-12*Aries Electronics IncVS
-